Part Details for EP1600000000G by Anytek Technology Corporation Ltd
Overview of EP1600000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1600000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP1600000000G-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5887 | Buy Now |
DISTI #
71867494
|
RS | TerminalBlock, EP-5.0-6P, 13.75mmpin(?1.0*1.0)TinNL66 | Amphenol - Anytek EP1600000000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 | RFQ |
DISTI #
ANYEP1600000000G
|
Heilind Electronics | EP - 5.0 - 16P 13.75MM PIN 1. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Pin Header - 300V 15A - 5.0 Pitch - 16 Pole - 13.75mm pin (口1.0*1.0) Tin-plated NL66 RoHS: Compliant | 0 |
|
$0.5520 / $0.8040 | Buy Now |
DISTI #
ANYEP1600000000G
|
Interstate Connecting Components | EP - 5.0 - 16P 13.75MM PIN 1. | 0 |
|
Buy Now |