EP1300ETTPD-19.200M
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 19.2 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4

Overview of EP1300ETTPD-19.200M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
DC1194A Analog Devices LTM8020 Demo Board - 36V, 200m
DC1922A Analog Devices LTC3129 Demo Board ? 15V, 200m
ADN4697EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,200M Type 2 Rx,E

CAD Models for EP1300ETTPD-19.200M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1300ETTPD-19.200M by Ecliptek Corporation

EP1300ETTPD-19.200M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
POWER DOWN FUNCTION
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e3
Manufacturer Series
EP13
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
19.2 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Output Load
30 pF
Physical Dimension
20.8mm x 13.2mm x 5.08mm
Rise Time-Max
4 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
55/45 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EP1300ETTPD-19.200M
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 19.2 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
    VS

Alternate Parts for EP1300ETTPD-19.200M

This table gives cross-reference parts and alternative options found for EP1300ETTPD-19.200M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1300ETTPD-19.200M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1300ETTPD-19.608M CRYSTAL OSCILLATOR, CLOCK, 19.608 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300ETTPD-19.608M
EP1300TPD-19.608M2 CRYSTAL OSCILLATOR, CLOCK, 19.608 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300TPD-19.608M2
EP1300TPD-19.6608M2 CRYSTAL OSCILLATOR, CLOCK, 19.6608 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300TPD-19.6608M2
EP1300TPD-19.000M2 CRYSTAL OSCILLATOR, CLOCK, 19 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300TPD-19.000M2
EP1300TPD-20.480M2 CRYSTAL OSCILLATOR, CLOCK, 20.48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300TPD-20.480M2
EP1300ETTPD-19.000M CRYSTAL OSCILLATOR, CLOCK, 19 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300ETTPD-19.000M
EP1300TPD-19.659M2 CRYSTAL OSCILLATOR, CLOCK, 19.659 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300TPD-19.659M2
EP1300TPD-19.440M2 CRYSTAL OSCILLATOR, CLOCK, 19.44 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300TPD-19.440M2
EP1300ETTPD-19.6608M CRYSTAL OSCILLATOR, CLOCK, 19.6608 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300ETTPD-19.6608M
EP1300ETTPD-19.440M CRYSTAL OSCILLATOR, CLOCK, 19.44 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300ETTPD-19.440M
Part Number Description Manufacturer Compare
EP1300ETTTS-19.608M CRYSTAL OSCILLATOR, CLOCK, 19.608 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300ETTTS-19.608M
EP1300HSETTTS-19.608M CRYSTAL OSCILLATOR, CLOCK, 19.608 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300HSETTTS-19.608M
EP1300ETTTS-19.659M CRYSTAL OSCILLATOR, CLOCK, 19.659 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300ETTTS-19.659M
EP1300HSETTPD-19.000M CRYSTAL OSCILLATOR, CLOCK, 19 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300HSETTPD-19.000M
EP1300TTS-19.000M CRYSTAL OSCILLATOR, CLOCK, 19 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300TTS-19.000M
EP1300HSTTS-19.200M CRYSTAL OSCILLATOR, CLOCK, 19.2 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300HSTTS-19.200M
EP1300ETTPD-19.608M CRYSTAL OSCILLATOR, CLOCK, 19.608 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300ETTPD-19.608M
EP1300TPD-19.000M2 CRYSTAL OSCILLATOR, CLOCK, 19 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300TPD-19.000M2
EP1300HSETTTS-19.000M CRYSTAL OSCILLATOR, CLOCK, 19 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300HSETTTS-19.000M
EP1300TTS-19.608M CRYSTAL OSCILLATOR, CLOCK, 19.608 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1300ETTPD-19.200M vs EP1300TTS-19.608M

Related Parts for EP1300ETTPD-19.200M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1300ETTPD-19.200M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1300ETTPD-19.200M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EP1300ETTPD-19.200M would you like to use for your alert(s)?
  • Please alert me when EP1300ETTPD-19.200M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1300ETTPD-19.200M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1300ETTPD-19.200M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1300ETTPD-19.200M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1300ETTPD-19.200M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1300ETTPD-19.200M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: