Part Details for EP12SD1CRE by C&K
Overview of EP12SD1CRE by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP12SD1CRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-EP12SD1CRE
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$6.5100 | Order Now |
DISTI #
000000000006237043
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for EP12SD1CRE
EP12SD1CRE CAD Models
EP12SD1CRE Part Data Attributes
|
EP12SD1CRE
C&K
Buy Now
Datasheet
|
Compare Parts:
EP12SD1CRE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 13 Weeks | |
Actuator Type | PLUNGER | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 8.13 mm | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for EP12SD1CRE
This table gives cross-reference parts and alternative options found for EP12SD1CRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP12SD1CRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP32P018000 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.5A, 48VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | EP12SD1CRE vs TP32P018000 |
EP12RD1V3SE | Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | EP12SD1CRE vs EP12RD1V3SE |
EP12SD1V3GE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | EP12SD1CRE vs EP12SD1V3GE |
EP12SD1CGE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | EP12SD1CRE vs EP12SD1CGE |
EP12SD1V31SE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | EP12SD1CRE vs EP12SD1V31SE |
EP12SD1V3QE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | EP12SD1CRE vs EP12SD1V3QE |
EP12SD1CQE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | EP12SD1CRE vs EP12SD1CQE |
38BC0-V-2-S | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT | Grayhill Inc | EP12SD1CRE vs 38BC0-V-2-S |
EP12SD1V3QE | Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | EP12SD1CRE vs EP12SD1V3QE |
EP12SD1CRE | Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | EP12SD1CRE vs EP12SD1CRE |