Part Details for EP11FPD1ABE by C&K
Overview of EP11FPD1ABE by C&K
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP11FPD1ABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9317
|
Newark | Pb Sw, Spst, 0.4Va, 20V, Tht, Black, Product Range:Ep Series, Panel Cutout Diameter:-, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Black, Contact Voltage Vac:20Vrohs Compliant: Yes |C&k Components EP11FPD1ABE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$1.4600 | Buy Now |
DISTI #
29AC5517
|
Newark | Pushbutton Switch, right Angle, spst, off-(On),pc Tail Terminal, pcb Hole Count:4 Rohs Compliant: Yes |C&k Components EP11FPD1ABE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $5.8000 | Buy Now |
DISTI #
CKN1695-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3565 In Stock |
|
$4.6650 / $5.7500 | Buy Now |
DISTI #
611-EP11-009
|
Mouser Electronics | Pushbutton Switches (ON)-OFF SPST R/A PC RoHS: Compliant | 259 |
|
$4.6600 / $5.2500 | Buy Now |
DISTI #
V36:1790_27521627
|
Arrow Electronics | Switch Push Button OFF Mom SPST Flush Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 274 |
|
$3.6660 / $4.0260 | Buy Now |
DISTI #
V36:1790_07435026
|
Arrow Electronics | Switch Push Button OFF Mom SPST Flush Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2237 | Americas - 140 |
|
$3.6610 / $4.0200 | Buy Now |
DISTI #
70269995
|
RS | Switch, P/B, Sealed, SPST, OFF-MOM, Flush Rnd Plunger,0.4A,20VAC/VDC, R/A PC ThruHole | C&K EP11FPD1ABE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3100 | RFQ |
|
Future Electronics | EP Series Tiny SPST Off-Momentary Right Angle Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 10Bag |
|
$5.0700 / $5.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$9.3900 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ |
Part Details for EP11FPD1ABE
EP11FPD1ABE CAD Models
EP11FPD1ABE Part Data Attributes:
|
EP11FPD1ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
EP11FPD1ABE
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | THERMOPLASTIC POLYESTER/GLASS FILLED POLYAMIDE | |
Actuator Type | FLUSH PLUNGER | |
Body Breadth | 5.08 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Diameter | 0.18 inch | |
Bushing Length | 0.177 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYAMIDE4/6 | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE4/6 | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.131 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for EP11FPD1ABE
This table gives cross-reference parts and alternative options found for EP11FPD1ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP11FPD1ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP11FPD1ASE | Pushbutton Switch, SPST, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | EP11FPD1ABE vs EP11FPD1ASE |
EP11FPD1ARE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | EP11FPD1ABE vs EP11FPD1ARE |
EP11FPD1AGE | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | EP11FPD1ABE vs EP11FPD1AGE |
EP11FPD1ASE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | EP11FPD1ABE vs EP11FPD1ASE |
EP11FPD1APE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | EP11FPD1ABE vs EP11FPD1APE |