Part Details for EP1145HSTSL-12.4416M by Ecliptek Corporation
Overview of EP1145HSTSL-12.4416M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP1145HSTSL-12.4416M
EP1145HSTSL-12.4416M CAD Models
EP1145HSTSL-12.4416M Part Data Attributes
|
EP1145HSTSL-12.4416M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1145HSTSL-12.4416M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 12.4416 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Manufacturer Series | EP11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12.4416 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1145HSTSL-12.4416M
This table gives cross-reference parts and alternative options found for EP1145HSTSL-12.4416M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1145HSTSL-12.4416M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55310/16-B31A12M22200 | TTL Output Clock Oscillator, 12.222MHz Nom, DIP-14 | Q-TECH Corporation | EP1145HSTSL-12.4416M vs M55310/16-B31A12M22200 |
EP1145PDL-12.288M | CRYSTAL OSCILLATOR, CLOCK, 12.288 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1145HSTSL-12.4416M vs EP1145PDL-12.288M |
EP1145HSETPDL-12.352M | CRYSTAL OSCILLATOR, CLOCK, 12.352 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1145HSTSL-12.4416M vs EP1145HSETPDL-12.352M |
EP1145PDL-12.672M | CRYSTAL OSCILLATOR, CLOCK, 12.672 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1145HSTSL-12.4416M vs EP1145PDL-12.672M |
EP1145HSTSL-12.288M | CRYSTAL OSCILLATOR, CLOCK, 12.288 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1145HSTSL-12.4416M vs EP1145HSTSL-12.288M |
EP1145PDL-12.800M | CRYSTAL OSCILLATOR, CLOCK, 12.8 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1145HSTSL-12.4416M vs EP1145PDL-12.800M |
EP1145HSETTSL-12.000M | CRYSTAL OSCILLATOR, CLOCK, 12 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1145HSTSL-12.4416M vs EP1145HSETTSL-12.000M |
EP1145HSETPDL-12.288M | CRYSTAL OSCILLATOR, CLOCK, 12.288 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1145HSTSL-12.4416M vs EP1145HSETPDL-12.288M |
EP1145HSTSL-12.672M | CRYSTAL OSCILLATOR, CLOCK, 12.672 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1145HSTSL-12.4416M vs EP1145HSTSL-12.672M |
EP1145HSTSL-12.000M | CRYSTAL OSCILLATOR, CLOCK, 12 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1145HSTSL-12.4416M vs EP1145HSTSL-12.000M |