Part Details for EP1100TSL-40.000M by Ecliptek Corporation
Results Overview of EP1100TSL-40.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP1100TSL-40.000M Information
EP1100TSL-40.000M by Ecliptek Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3USB3000MRSER | Texas Instruments | DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85 |
Part Details for EP1100TSL-40.000M
EP1100TSL-40.000M CAD Models
EP1100TSL-40.000M Part Data Attributes
|
EP1100TSL-40.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1100TSL-40.000M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 40 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EP11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1100TSL-40.000M
This table gives cross-reference parts and alternative options found for EP1100TSL-40.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1100TSL-40.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DFN114-KT40.000MHZXH100 | CTS Corporation | Check for Price | TTL Output Clock Oscillator, 40MHz Nom, DIL-14 | EP1100TSL-40.000M vs DFN114-KT40.000MHZXH100 |
CPPDT4T-A7B6-40.0000/50.0000 | Cardinal Components | Check for Price | TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-8/4 | EP1100TSL-40.000M vs CPPDT4T-A7B6-40.0000/50.0000 |
CPPDT8Z-B6-40.0000/133.0000 | Cardinal Components | Check for Price | TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | EP1100TSL-40.000M vs CPPDT8Z-B6-40.0000/133.0000 |
EP1100HSETPDL-40.000M-CLXXX | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, TTL OUTPUT, ROHS COMPLIANT, DIP-8/4 | EP1100TSL-40.000M vs EP1100HSETPDL-40.000M-CLXXX |
CPPDT5Z-A5B6-40.0000/100.0000 | Cardinal Components | Check for Price | TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | EP1100TSL-40.000M vs CPPDT5Z-A5B6-40.0000/100.0000 |
CPPDT7T-A5B6-40.0000/125.0000 | Cardinal Components | Check for Price | TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | EP1100TSL-40.000M vs CPPDT7T-A5B6-40.0000/125.0000 |
CPPDT8T-B6-40.0000/01.0000 | Cardinal Components | Check for Price | TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | EP1100TSL-40.000M vs CPPDT8T-B6-40.0000/01.0000 |
CPPDT7Z-A7B6-40.0000/66.0000 | Cardinal Components | Check for Price | TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | EP1100TSL-40.000M vs CPPDT7Z-A7B6-40.0000/66.0000 |
EP1100HSTSL-40.000M-GTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, TTL OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | EP1100TSL-40.000M vs EP1100HSTSL-40.000M-GTR |
CPPDT4T-B6-40.0000/50.0000 | Cardinal Components | Check for Price | TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-8/4 | EP1100TSL-40.000M vs CPPDT4T-B6-40.0000/50.0000 |