Part Details for EP1100TSC-125.000M by Ecliptek Corporation
Results Overview of EP1100TSC-125.000M by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP1100TSC-125.000M Information
EP1100TSC-125.000M by Ecliptek Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for EP1100TSC-125.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6000 |
|
RFQ |
Part Details for EP1100TSC-125.000M
EP1100TSC-125.000M CAD Models
EP1100TSC-125.000M Part Data Attributes
|
EP1100TSC-125.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1100TSC-125.000M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | DIP-14/4 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.98mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1100TSC-125.000M
This table gives cross-reference parts and alternative options found for EP1100TSC-125.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1100TSC-125.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG-8002CA125.0000M-PHCL3:ROHS | Epson Electronics America Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 125MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SON-4 | EP1100TSC-125.000M vs SG-8002CA125.0000M-PHCL3:ROHS |
MCSOF/AJ125.0MHZ | Golledge Electronics Ltd | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom | EP1100TSC-125.000M vs MCSOF/AJ125.0MHZ |
CPPDC8-B6-125.0000/133.0000 | Cardinal Components | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | EP1100TSC-125.000M vs CPPDC8-B6-125.0000/133.0000 |
CPPDC5Z-A5B6-125.0000/40.0000 | Cardinal Components | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | EP1100TSC-125.000M vs CPPDC5Z-A5B6-125.0000/40.0000 |
CPPDC1T-A7B6-125.0000/125.0000 | Cardinal Components | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-14/4 | EP1100TSC-125.000M vs CPPDC1T-A7B6-125.0000/125.0000 |
CPPDC7T-A7B6-125.0000/01.0000 | Cardinal Components | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | EP1100TSC-125.000M vs CPPDC7T-A7B6-125.0000/01.0000 |
CPPDC4-A7B6-125.0000/40.0000 | Cardinal Components | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-8/4 | EP1100TSC-125.000M vs CPPDC4-A7B6-125.0000/40.0000 |
CPPDC8Z-A7B6-125.0000/66.0000 | Cardinal Components | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | EP1100TSC-125.000M vs CPPDC8Z-A7B6-125.0000/66.0000 |
CPPDC1-A5B6-125.0000/66.0000 | Cardinal Components | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-14/4 | EP1100TSC-125.000M vs CPPDC1-A5B6-125.0000/66.0000 |
CPPDC8Z-B6-125.0000/40.0000 | Cardinal Components | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | EP1100TSC-125.000M vs CPPDC8Z-B6-125.0000/40.0000 |