Part Details for EP1100PDC-10.000M by Ecliptek Corporation
Overview of EP1100PDC-10.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Part Details for EP1100PDC-10.000M
EP1100PDC-10.000M CAD Models
EP1100PDC-10.000M Part Data Attributes
|
EP1100PDC-10.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1100PDC-10.000M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EP11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1100PDC-10.000M
This table gives cross-reference parts and alternative options found for EP1100PDC-10.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1100PDC-10.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B13100-ADDST-10.000000 | HCMOS Output Clock Oscillator, 10MHz Nom, | Bomar Crystal Company | EP1100PDC-10.000M vs B13100-ADDST-10.000000 |
EP1100HSETPDC-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100PDC-10.000M vs EP1100HSETPDC-10.000M |
FO7HBAAM10.0-T1 | HCMOS Output Clock Oscillator, 10MHz Nom, SMD, 4 PIN | Abracon Corporation | EP1100PDC-10.000M vs FO7HBAAM10.0-T1 |
HSC2-10.000MHZ | HCMOS Output Clock Oscillator, 10MHz Nom, RESISTANCE WELDED, METAL PACKAGE-14/4 | ECS International Inc | EP1100PDC-10.000M vs HSC2-10.000MHZ |
EP1100HSTSC-10.000M-GTR | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100PDC-10.000M vs EP1100HSTSC-10.000M-GTR |
FO7HBAAE10.0-T2 | HCMOS Output Clock Oscillator, 10MHz Nom, SMD, 4 PIN | Abracon Corporation | EP1100PDC-10.000M vs FO7HBAAE10.0-T2 |
EP1100TSC-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100PDC-10.000M vs EP1100TSC-10.000M |
EP1100ETPDC-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100PDC-10.000M vs EP1100ETPDC-10.000M |
O08-T-10000X-H-D-D-5-G-X | HCMOS Output Clock Oscillator, 10MHz Nom, ROHS AND REACH COMPLIANT, HERMETIC SEALED, GULLWING, DIP-8/4 | Wi2Wi | EP1100PDC-10.000M vs O08-T-10000X-H-D-D-5-G-X |
EP1100ETTSC-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100PDC-10.000M vs EP1100ETTSC-10.000M |