Part Details for EP1100HSTSC-50.000M-CLXXX by Ecliptek Corporation
Overview of EP1100HSTSC-50.000M-CLXXX by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30302MCL-XXXFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Part Details for EP1100HSTSC-50.000M-CLXXX
EP1100HSTSC-50.000M-CLXXX CAD Models
EP1100HSTSC-50.000M-CLXXX Part Data Attributes
|
EP1100HSTSC-50.000M-CLXXX
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1100HSTSC-50.000M-CLXXX
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EP11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1100HSTSC-50.000M-CLXXX
This table gives cross-reference parts and alternative options found for EP1100HSTSC-50.000M-CLXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1100HSTSC-50.000M-CLXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP1100HSETPDC-50.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | EP1100HSTSC-50.000M-CLXXX vs EP1100HSETPDC-50.000M |
EP1100HSPDC-50.000M-G2TR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | EP1100HSTSC-50.000M-CLXXX vs EP1100HSPDC-50.000M-G2TR |
EP1100HSTSC-50.000M-G | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | EP1100HSTSC-50.000M-CLXXX vs EP1100HSTSC-50.000M-G |
GXO-7551/N50.0MHZ | Golledge Electronics Ltd | Check for Price | HCMOS Output Clock Oscillator, 50MHz Nom | EP1100HSTSC-50.000M-CLXXX vs GXO-7551/N50.0MHZ |
EP1100HSETPDC-50.000M-GTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | EP1100HSTSC-50.000M-CLXXX vs EP1100HSETPDC-50.000M-GTR |
EP1100HSPDC-50.000M-G2 | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | EP1100HSTSC-50.000M-CLXXX vs EP1100HSPDC-50.000M-G2 |
EP1100HSETTSC-50.000M-CLXXX | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | EP1100HSTSC-50.000M-CLXXX vs EP1100HSETTSC-50.000M-CLXXX |
EP1100ETPDC-50.000MHZ-CLXXX | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | EP1100HSTSC-50.000M-CLXXX vs EP1100ETPDC-50.000MHZ-CLXXX |
EP1100HSETTSC-50.000M-G2TR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | EP1100HSTSC-50.000M-CLXXX vs EP1100HSETTSC-50.000M-G2TR |
GXO-7551/IP50.0MHZ | Golledge Electronics Ltd | Check for Price | HCMOS Output Clock Oscillator, 50MHz Nom | EP1100HSTSC-50.000M-CLXXX vs GXO-7551/IP50.0MHZ |