Part Details for EP1100HSTSC-10.000M by Ecliptek Corporation
Overview of EP1100HSTSC-10.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP1100HSTSC-10.000M
EP1100HSTSC-10.000M CAD Models
EP1100HSTSC-10.000M Part Data Attributes
|
EP1100HSTSC-10.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1100HSTSC-10.000M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | DIP4/8,.3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ecliptek | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Output Low Current-Max | 16 mA | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/8,.3 | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1100HSTSC-10.000M
This table gives cross-reference parts and alternative options found for EP1100HSTSC-10.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1100HSTSC-10.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1100ETPDC-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100HSTSC-10.000M vs EP1100ETPDC-10.000M |
EP1100TSC-10.000M-CL100 | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100HSTSC-10.000M vs EP1100TSC-10.000M-CL100 |
B13100-AEDST-10.000000 | HCMOS Output Clock Oscillator, 10MHz Nom, | Bomar Crystal Company | EP1100HSTSC-10.000M vs B13100-AEDST-10.000000 |
FO7HBAAM10.0-T1 | HCMOS Output Clock Oscillator, 10MHz Nom, SMD, 4 PIN | Abracon Corporation | EP1100HSTSC-10.000M vs FO7HBAAM10.0-T1 |
EP1100HSETPDC-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100HSTSC-10.000M vs EP1100HSETPDC-10.000M |
EP1100TSC-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100HSTSC-10.000M vs EP1100TSC-10.000M |
EP1100HSETTSC-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1100HSTSC-10.000M vs EP1100HSETTSC-10.000M |
DFN4-HZ10.000MHZXB100 | HCMOS Output Clock Oscillator, 10MHz Nom, DIL-8/4 | CTS Corporation | EP1100HSTSC-10.000M vs DFN4-HZ10.000MHZXB100 |
FO7HBAAE10.0-T1 | HCMOS Output Clock Oscillator, 10MHz Nom, SMD, 4 PIN | Abracon Corporation | EP1100HSTSC-10.000M vs FO7HBAAE10.0-T1 |
EP1100HSTSC-10.000M-GTR | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1100HSTSC-10.000M vs EP1100HSTSC-10.000M-GTR |