Part Details for EP1100ETPDL-23.040M by Ecliptek Corporation
Results Overview of EP1100ETPDL-23.040M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP1100ETPDL-23.040M Information
EP1100ETPDL-23.040M by Ecliptek Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71040MRTZ-T | Renesas Electronics Corporation | Radiation Tolerant Low-Side GaN FET Driver | |
ISL71040MEV1Z | Renesas Electronics Corporation | Radiation Tolerant Low-Side GaN FET Driver Evaluation Board | |
ISL71040MRTZ-T7A | Renesas Electronics Corporation | Radiation Tolerant Low-Side GaN FET Driver |
Part Details for EP1100ETPDL-23.040M
EP1100ETPDL-23.040M CAD Models
EP1100ETPDL-23.040M Part Data Attributes
|
EP1100ETPDL-23.040M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1100ETPDL-23.040M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 23.04 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EP11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 23.04 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |