Part Details for EP10WSS22RJBB by TE Connectivity
Results Overview of EP10WSS22RJBB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP10WSS22RJBB Information
EP10WSS22RJBB by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EP10WSS22RJBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK3854
|
Newark | Resistor, 22R, 5%, 10W, Axial, Resistance:22Ohm, Product Range:Ep Series, Power Rating:10W, Resi... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $2.0300 | Buy Now |
DISTI #
1712-EP10WSS22RJBB-ND
|
DigiKey | EP 10W (SS) 22R 5% BULK BOX Min Qty: 1 Lead time: 25 Weeks Container: Box |
2502 In Stock |
|
$1.0542 / $3.3300 | Buy Now |
DISTI #
3-2176614-3
|
Avnet Americas | Through Hole Resistor, 22 ohm, EP Series, 10 W, ? 5%, Axial Leaded, 500 V - Bulk (Alt: 3-2176614-3) Min Qty: 5000 Package Multiple: 250 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.9182 / $1.0173 | Buy Now |
DISTI #
279-EP10WSS22RJBB
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 10W (SS) 22R 5% BULK BOX RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
|
TE Connectivity | EP 10W (SS) 22R 5% BULK BOX Resistance Value: 22 Ω Resistor Type: Power Resistor Element Type: Wire ... more RoHS: Compliant Min Qty: 1 | 2502 |
|
$3.9200 / $4.7700 | Buy Now |
|
Onlinecomponents.com | EP 10W (SS) 22R 5% BULK BOX RoHS: Compliant | 0 |
|
$1.0100 / $2.7700 | Buy Now |
|
Master Electronics | EP 10W (SS) 22R 5% BULK BOX RoHS: Compliant | 0 |
|
$1.0100 / $2.7700 | Buy Now |
Part Details for EP10WSS22RJBB
EP10WSS22RJBB CAD Models
EP10WSS22RJBB Part Data Attributes
|
EP10WSS22RJBB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP10WSS22RJBB
TE Connectivity
Fixed Resistor, 10W, 5% +/-Tol, 300ppm/Cel
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 39.5mm x 8.5mm | |
Rated Power Dissipation (P) | 10 W | |
Resistor Type | FIXED RESISTOR | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |