-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 10W, 5% +/-Tol, 300ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP10WSS1K0JBB by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5448
|
Newark | Resistor, 1K, 5%, 10W, Axial Rohs Compliant: Yes |Neohm Te Connectivity EP10WSS1K0JBB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4980 |
|
$1.2300 / $2.5700 | Buy Now |
DISTI #
1712-EP10WSS1K0JBB-ND
|
DigiKey | EP 10W (SS) 1K0 5% BULK BOX Min Qty: 1 Lead time: 25 Weeks Container: Box |
4916 In Stock |
|
$1.1735 / $3.0000 | Buy Now |
DISTI #
7-2176614-3
|
Avnet Americas | Through Hole Resistor, 1 kohm, EP Series, 10 W, ? 5%, Axial Leaded, 500 V - Bulk (Alt: 7-2176614-3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.1232 / $1.1466 | Buy Now |
DISTI #
279-EP10WSS1K0JBB
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 10W (SS) 1K0 5% BULK BOX RoHS: Compliant | 4741 |
|
$1.2000 / $3.7500 | Buy Now |
|
Onlinecomponents.com | EP 10W (SS) 1K0 5% BULK BOX RoHS: Compliant | 0 |
|
$1.1700 / $3.1900 | Buy Now |
|
Master Electronics | EP 10W (SS) 1K0 5% BULK BOX RoHS: Compliant | 0 |
|
$1.1700 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP10WSS1K0JBB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP10WSS1K0JBB
TE Connectivity
Fixed Resistor, 10W, 5% +/-Tol, 300ppm/Cel
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 39.5mm x 8.5mm | |
Rated Power Dissipation (P) | 10 W | |
Resistor Type | FIXED RESISTOR | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |