There are no models available for this part yet.
Overview of EP10-3C96 by Ferroxcube International Holding BV
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AI-22H33EP1.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
DS80EP100SD/NOPB | Texas Instruments | 5 to 12.5 Gbps, power-saver equalizer for backplanes and cables 6-WSON -40 to 85 | |
DS38EP100SD/NOPB | Texas Instruments | 1 to 5 Gbps, power-saver equalizer for backplanes and cables 6-WSON -40 to 85 |
Price & Stock for EP10-3C96 by Ferroxcube International Holding BV
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1779-1085-ND
|
DigiKey | FERRITE CORE EP 3C96 2PC SET Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1152 In Stock |
|
$0.5081 / $1.5300 | Buy Now |
CAD Models for EP10-3C96 by Ferroxcube International Holding BV
Part Data Attributes for EP10-3C96 by Ferroxcube International Holding BV
EP10-3C96
Ferroxcube International Holding BV
|
|
---|---|
Samacsys Manufacturer
|
FERROXCUBE
|
Want to compare parts?
-
EP10-3C96Ferroxcube International Holding BVVS
-