Part Details for EP0800000000G by Anytek Technology Corporation Ltd
Overview of EP0800000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP0800000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP0800000000G-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5MM Min Qty: 2400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2754 | Buy Now |
DISTI #
71867486
|
RS | TerminalBlock, EO-5.0-21PBlack, Trivalence-CrzincB-Mclamp | Amphenol - Anytek EP0800000000G RoHS: Not Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2640 / $4.3960 | RFQ |
DISTI #
ANYEP0800000000G
|
Heilind Electronics | EP - 5.0 - 8P 13.75MM PIN 1.0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2730 / $0.8490 | Buy Now | |
DISTI #
ANYEP0800000000G
|
Interstate Connecting Components | EP - 5.0 - 8P 13.75MM PIN 1.0 | 0 |
|
Buy Now |