Part Details for EP05Q04 by Nihon Inter Electronics Corporation
Overview of EP05Q04 by Nihon Inter Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EP05Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | LOW POWER LOSS, HIGH EFFICIENCY | 7280 |
|
RFQ |
Part Details for EP05Q04
EP05Q04 CAD Models
EP05Q04 Part Data Attributes
|
EP05Q04
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EP05Q04
Nihon Inter Electronics Corporation
Rectifier Diode, Schottky, 1 Element, 0.43A, 40V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 8 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.43 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |