Part Details for EP-DOP-SZ22-GR-B by TE Connectivity
Overview of EP-DOP-SZ22-GR-B by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP-DOP-SZ22-GR-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-EP-DOP-SZ22-GR-B-ND
|
DigiKey | CONNECTOR ACCESSORY Min Qty: 1 Lead time: 20 Weeks Container: Bag |
90 In Stock |
|
$0.4817 / $0.9600 | Buy Now |
DISTI #
1SNG610050R0000
|
TME | Stopper, polyamide, grey, Entrelec, Ø: 17.8mm, -20÷100°C, Size: 22 Min Qty: 10 | 0 |
|
$0.1550 / $0.2760 | RFQ |