Part Details for EP-DOP-SZ16-BL-C by TE Connectivity
Overview of EP-DOP-SZ16-BL-C by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP-DOP-SZ16-BL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-EP-DOP-SZ16-BL-C-ND
|
DigiKey | CONNECTOR ACCESSORY Min Qty: 1 Lead time: 20 Weeks Container: Bag |
101 In Stock |
|
$0.3938 / $0.9500 | Buy Now |
DISTI #
77363414
|
Verical | EP-DOP-SZ16-BL-C Min Qty: 370 Package Multiple: 10 | Americas - 530 |
|
$0.2106 | Buy Now |
DISTI #
1SNG610030R0000
|
TME | Stopper, polyamide, black, Entrelec, Ø: 12mm, -20÷100°C, Size: 16 Min Qty: 10 | 530 |
|
$0.1180 / $0.2040 | Buy Now |