Part Details for EP-8-14B by Amphenol Corporation
Overview of EP-8-14B by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7863ARZ-2 | Analog Devices | 2CHSIMULTANEOUS SAMPL 14B DUAL | |
AD9778BSVZ | Analog Devices | Dual 14B, 1.0 GSPS TxDAC | |
AD9974BBCZRL | Analog Devices | Dual 14B, 65 MSPS Differential |
Price & Stock for EP-8-14B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP-8-14B
|
Avnet Americas | 8 Pole Male Metal Loudspeaker Chassis Mount, Machined Contacts,Black Finish - Boxed Product (Development Kits) (Alt: EP-8-14B) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Box | 0 |
|
$12.0285 / $14.9392 | Buy Now |
DISTI #
523-EP-8-14B
|
Mouser Electronics | Loudspeaker Connectors METAL PANEL MT 8 PIN RoHS: Compliant | 94 |
|
$13.4800 / $15.2800 | Buy Now |
DISTI #
EP-8-14B
|
TME | Connector: loudspeaker, socket, male, PIN: 8, 15A, 100V, zinc alloy Min Qty: 10 | 0 |
|
$9.8900 | RFQ |
Part Details for EP-8-14B
EP-8-14B CAD Models
EP-8-14B Part Data Attributes
|
EP-8-14B
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
EP-8-14B
Amphenol Corporation
Audio/RCA Connector, 8 Pole(s), Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | 94V-0 | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 8 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |