Part Details for EP-4-11PB by Amphenol Corporation
Results Overview of EP-4-11PB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP-4-11PB Information
EP-4-11PB by Amphenol Corporation is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EP-4-11PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP-4-11PB
|
Avnet Americas | 4 Pole Female Metal Loudspeaker Cable Connector, Machined Contacts,Black Finish - Boxed Product (Dev... more RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Box | 0 |
|
$17.9145 / $22.2493 | Buy Now |
DISTI #
523-EP-4-11PB
|
Mouser Electronics | Loudspeaker Connectors SOCKET 4 POS RoHS: Compliant | 99 |
|
$17.3400 / $26.5900 | Buy Now |
DISTI #
EP-4-11PB
|
TME | Connector: loudspeaker, plug, female, PIN: 4, for cable, 20A, 660V Min Qty: 10 | 0 |
|
$12.7800 | RFQ |
Part Details for EP-4-11PB
EP-4-11PB CAD Models
EP-4-11PB Part Data Attributes
|
EP-4-11PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
EP-4-11PB
Amphenol Corporation
Audio/RCA Connector, 4 Pole(s), Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | 94V-0 | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |