Part Details for EP-3-13P by Amphenol Audio
Overview of EP-3-13P by Amphenol Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Right Angle Header. | |
51742-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Vertical Receptacle. | |
51726-11301200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S STB Right Angle Header. |
Price & Stock for EP-3-13P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-EP-3-13P-ND
|
DigiKey | CONN PLUG FMALE 3P TIN SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
49 In Stock |
|
$11.1919 / $21.7400 | Buy Now |
DISTI #
71635769
|
RS | 3 Pole Female Metal Loudspeaker Chassis Mount, Machined Contacts, Nickel Finish | Amphenol Audio EP-3-13P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0800 / $18.8500 | RFQ |
|
Onlinecomponents.com | Metal Panel Mount 3 Socket RoHS: Compliant |
20 In Stock |
|
$12.9100 / $19.4000 | Buy Now |
|
Master Electronics | Metal Panel Mount 3 Socket RoHS: Compliant |
20 In Stock |
|
$12.9100 / $19.4000 | Buy Now |