Part Details for EP-16 by Caplugs
Overview of EP-16 by Caplugs
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7135
|
Newark | Ep-16 Pe-Ld01 Yel002 Micro 16 |Caplugs EP-16 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
376-EP-16
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories THREADED CONN PLUG YELLOW RoHS: Compliant | 9288 |
|
$0.0860 / $0.1800 | Buy Now |
DISTI #
EP-16
|
FDH Electronics | Connector Acc Min Qty: 1 | 20848 |
|
$0.0630 / $0.0860 | Buy Now RFQ |
Part Details for EP-16
EP-16 CAD Models
EP-16 Part Data Attributes
|
EP-16
Caplugs
Buy Now
Datasheet
|
Compare Parts:
EP-16
Caplugs
Connector Accessory, Cap Item, Polyethylene,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPLUGS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Caplugs | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Operating Temperature-Max | 79 °C | |
Operating Temperature-Min | -70 °C | |
Used With | THREADED CIRCULAR CONNECTOR |