Part Details for EP-01KS by Korean HROparts Electronics Co Ltd
Overview of EP-01KS by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7401KSTZ-140 | Analog Devices | 10-bit HD Video Decoder w/OSD |
Price & Stock for EP-01KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMD DIP Switches ROHS | 677 |
|
$0.3528 / $0.6348 | Buy Now |
|
LCSC | 1 Digit 24V Black 25mA SMD DIP Switches ROHS | 677 |
|
$0.3355 / $0.6300 | Buy Now |