Part Details for EOT60U3M3-P by ABB Low Voltage Products and Systems
Overview of EOT60U3M3-P by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EOT60U3M3-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y7346
|
Newark | 3P Sw 60A Nf N3R/12 |Abb EOT60U3M3-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$699.2800 / $858.8400 | Buy Now |
|
Onlinecomponents.com | ABB-SWITCHES-ENCLOSED STYLE - ENCLOSED NON-FUSIBLE, 16A-100A RoHS: Compliant | 0 |
|
$632.6300 / $670.4100 | Buy Now |
|
Neutron USA | Enclosed non fused disconnect switch 60A 3 Poles 600VAC, Metal, UL98, N3R/12 | 1 |
|
$1,911.0200 | Buy Now |