There are no models available for this part yet.
Overview of EOT16U3M3-P by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EOT16U3M3-P by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61Y7286
|
Newark | 3P Sw 20A Nf N3R/12 |Abb EOT16U3M3-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | ABB-SWITCHES-ENCLOSED STYLE - ENCLOSED NON-FUSIBLE, 16A-100A RoHS: Compliant | 0 |
|
$225.0100 / $242.4100 | Buy Now | ||
Neutron USA | Enclosed Disconnect Switch, 3Pole, Aux: 0/0, 690 V 16 A (AC-22A), Main: 750V | 2 |
|
$909.8200 | Buy Now |