EOB2UV6482B-60TG-S
Description: EDO DRAM Module, 2MX64, 60ns, CMOS, PDMA144

Overview of EOB2UV6482B-60TG-S by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
0805HS-560TGBB Coilcraft Inc General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805
1008HS-560TGBB Coilcraft Inc General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008
1008HS-560TGL Coilcraft Inc RF inductor, ceramic core, 2% tol, SMT, RoHS

CAD Models for EOB2UV6482B-60TG-S by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EOB2UV6482B-60TG-S by FUJITSU Limited

EOB2UV6482B-60TG-S
FUJITSU Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
DIMM, DIMM144,32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
60 ns
I/O Type
COMMON
JESD-30 Code
R-PDMA-N144
Memory Density
134217728 bit
Memory IC Type
EDO DRAM MODULE
Memory Width
64
Number of Terminals
144
Number of Words
2097152 words
Number of Words Code
2000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX64
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIMM
Package Equivalence Code
DIMM144,32
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
25.4 mm
Self Refresh
NO
Standby Current-Max
0.008 A
Supply Current-Max
0.88 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Want to compare parts?
  1. EOB2UV6482B-60TG-S
    FUJITSU Limited
    EDO DRAM Module, 2MX64, 60ns, CMOS, PDMA144
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EOB2UV6482B-60TG-S by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EOB2UV6482B-60TG-S by FUJITSU Limited

  • Please alert me when EOB2UV6482B-60TG-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EOB2UV6482B-60TG-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EOB2UV6482B-60TG-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EOB2UV6482B-60TG-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EOB2UV6482B-60TG-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EOB2UV6482B-60TG-S by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: