Part Details for EO170102A000G by Anytek Technology Corporation Ltd
Overview of EO170102A000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EO170102A000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EO170102A000G-ND
|
DigiKey | TERM BLOCK PLUG 17POS 90DEG 5MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3919 | Buy Now |
DISTI #
71867472
|
RS | TerminalBlock, EO5.011PBlack, SteelZineplating, brassM-HNickleplatedNL66,logo | Amphenol - Anytek EO170102A000G RoHS: Not Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9200 | RFQ |
DISTI #
ANYEO170102A000G
|
Heilind Electronics | EO-5.0-17P BLACK ROHS -TRIVA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 15A - 12-28 AWG - 5.0mm Pitch - 17 Pole Black RoHS - Trivalence-Cr zinc B/M clamp with Ni plated Wire guard bright tin- plated NL66 High type Six finger contact RoHS: Compliant | 0 |
|
$3.3700 / $9.4800 | Buy Now |
DISTI #
ANYEO170102A000G
|
Interstate Connecting Components | EO-5.0-17P BLACK ROHS -TRIVA | 0 |
|
Buy Now |