Part Details for EO1001000000G by Anytek Technology Corporation Ltd
Results Overview of EO1001000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EO1001000000G Information
EO1001000000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for EO1001000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EO1001000000G-ND
|
DigiKey | TERM BLOCK PLUG 10POS 90DEG 5MM Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7217 | Buy Now |
DISTI #
71867459
|
RS | TerminalBlock, EO-5.0-6PBlack, Trivalence-CrzincB-Mclamp, NiplatedWireguard | Amphenol - Anytek EO10... more RoHS: Not Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $2.0100 | RFQ |
DISTI #
ANYEO1001000000G
|
Heilind Electronics | EO 5.0 10P BLACK - STEEL ZINE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 15A - 12-28 AWG - 5.0mm Pitch - 10 Pole Black - Steel Zine plating , brass M/H... more RoHS: Compliant | 0 |
|
$1.6800 / $4.6000 | Buy Now |
DISTI #
ANYEO1001000000G
|
Interstate Connecting Components | EO 5.0 10P BLACK - STEEL ZINE | 0 |
|
Buy Now |