There are no models available for this part yet.
Overview of EO0901020000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EO0901020000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EO0901020000G-ND
|
DigiKey | TERM BLOCK PLUG 9POS 90DEG 5MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6045 | Buy Now | |
DISTI #
71867457
|
RS | TerminalBlock, EO5.06PBlack, SteelZineplating, brassM-HNickleplatedNL66,logo | Amphenol - Anytek EO0901020000G RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 | RFQ | |
DISTI #
ANYEO0901020000G
|
Heilind Electronics | EO-5.0-9P PLUGGABLE TERM BLOC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Terminal Block - 300V 15A - 12-28 AWG - 5.0mm Pitch - 9 Pole PLUGGABLE TERM - BLOCK RISING CLAMP,Black 7 POLE SLOT SCEW,A TYPE RoHS: Compliant | 0 |
|
$1.5200 / $4.1500 | Buy Now | ||
DISTI #
ANYEO0901020000G
|
Interstate Connecting Components | EO-5.0-9P PLUGGABLE TERM BLOC | 0 |
|
Buy Now |