Part Details for EO08010200J0G by Anytek Technology Corporation Ltd
Overview of EO08010200J0G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EO08010200J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X4659
|
Newark | Eo-5.0-8P Pluggable Term , Block Rising Clamp, black 7 Pole Slot Scew, a Type |Amphenol Anytek EO08010200J0G RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
ANYEO08010200J0G
|
Heilind Electronics | EO-5.0-8P PLUGGABLE TERM , BLO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYEO08010200J0G
|
Interstate Connecting Components | EO-5.0-8P PLUGGABLE TERM , BLO | 0 |
|
Buy Now |