Part Details for EO-CF/PT/LED/DUO by Phoenix Contact
Overview of EO-CF/PT/LED/DUO by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EO-CF/PT/LED/DUO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Double socket - Pin connector pattern type CF - Push-in spring connection - Light indicator - gray - for mounting on a DIN rail in the service interface or direct mounting - 250 V AC - 16 A - -20 °C - 60 °C - VDE 0620-1 RoHS: Compliant | 0 |
|
$21.3200 / $27.0800 | Buy Now |
|
Master Electronics | Double socket - Pin connector pattern type CF - Push-in spring connection - Light indicator - gray - for mounting on a DIN rail in the service interface or direct mounting - 250 V AC - 16 A - -20 °C - 60 °C - VDE 0620-1 RoHS: Compliant | 0 |
|
$21.3200 / $27.0800 | Buy Now |
Part Details for EO-CF/PT/LED/DUO
EO-CF/PT/LED/DUO CAD Models
EO-CF/PT/LED/DUO Part Data Attributes
|
EO-CF/PT/LED/DUO
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
EO-CF/PT/LED/DUO
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |