There are no models available for this part yet.
Overview of EO-AB/UT/15 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EO-AB/UT/15 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Socket - Pin connector pattern type AB 15A - Screw connection - for USA and other countries - gray - for mounting on a DIN rail in the service interface or direct mounting - 125 V AC - 15 A - -20 °C - 60 °C - UL 508 RoHS: Compliant |
40 In Stock 156 Factory Stock |
|
$8.5400 / $9.2000 | Buy Now | ||
DISTI #
0804152
|
TTI | AC Power Entry Modules EO-AB/UT/15 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$8.4600 / $9.9600 | Buy Now | |
Master Electronics | Socket - Pin connector pattern type AB 15A - Screw connection - for USA and other countries - gray - for mounting on a DIN rail in the service interface or direct mounting - 125 V AC - 15 A - -20 °C - 60 °C - UL 508 RoHS: Compliant |
40 In Stock 156 Factory Stock |
|
$8.5400 / $9.2000 | Buy Now |