There are no models available for this part yet.
Overview of ENW89853AXKF by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ENW89853AXKF by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AC0306
|
Newark | Eval Board, Bluetooth, Silicon Manufacturer:Panasonic, Silicon Core Number:Pan1762, Kit Application Type:Wireless Connectivity, Application Sub Type:Bluetooth Low Energy, Kit Contents:1 X Usb-Stick, Product Range:Pan1762, Svhc:No Rohs Compliant: Yes |Panasonic ENW89853AXKF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
ENW89853AXKF
|
Avnet Abacus | Bluetooth Low Energy Module 1.8V to 3.6V 2Mbps 54-Pin SMD Module T/R (Alt: ENW89853AXKF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ENW89853AXKF by Panasonic Electronic Components
Part Data Attributes for ENW89853AXKF by Panasonic Electronic Components
ENW89853AXKF
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ENW89853AXKFPanasonic Electronic ComponentsVS
-