Part Details for ENW49D01A1KF by Panasonic Electronic Components
Overview of ENW49D01A1KF by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENW49D01A1KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1489
|
Newark | Wlan Module, Wireless Connectivity Rohs Compliant: Yes |Panasonic ENW49D01A1KF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.6200 / $12.0700 | Buy Now |
|
Future Electronics | 3.6 V 2.4 GHz 150 Mbps -97 dBm WiFi 802.11b/g/n Transceiver Module RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$7.0700 | Buy Now |
DISTI #
PAN9520
|
TME | Module: IoT, GPIO,I2S,UART,USB, SMD, 24x13x3mm, IEEE 802.11b/g/n Min Qty: 1 | 9 |
|
$7.5500 / $8.3000 | Buy Now |
DISTI #
ENW49D01A1KF
|
Avnet Abacus | WLAN Module, PAN9520, ESP32-S2, WiFi 4, Wireless Connectivity, 2.4 GHz, -40 �C to 85 �C (Alt: ENW49D01A1KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ENW49D01A1KF
ENW49D01A1KF CAD Models
ENW49D01A1KF Part Data Attributes
|
ENW49D01A1KF
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ENW49D01A1KF
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |