Part Details for ENVIROFLEX_179 by HUBER+SUHNER
Results Overview of ENVIROFLEX_179 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ENVIROFLEX_179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-ENVIROFLEX_179-DS-ND
|
DigiKey | CABLE COAXIAL RG-179 METER Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$6.1040 / $8.4700 | Buy Now |
DISTI #
455-ENVIROFLEX_179
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 133 |
|
$5.5900 / $8.6400 | Buy Now |
|
Onlinecomponents.com | RG179 LSFH - 75 Ohm - 3 GHz - 105°C - ø2.54 mm - RADOX® jacket RoHS: Compliant |
46 In Stock |
|
$0 | Buy Now |
Part Details for ENVIROFLEX_179
ENVIROFLEX_179 CAD Models
ENVIROFLEX_179 Part Data Attributes
|
ENVIROFLEX_179
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
ENVIROFLEX_179
HUBER+SUHNER
Wire And Cable, 1 Conductor(s), 300V, Communication Cable, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | Conductor Finish: SILVER OVER COPPER | |
Approvals | UL | |
Conductor Material | STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.54 mm | |
Insulator Material | SPEX | |
Jacket Material | RADOX | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |