Part Details for ENSP25-6MM-SS by Ruland Manufacturing Co Inc
Overview of ENSP25-6MM-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENSP25-6MM-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-ENSP25-6MM-SS-ND
|
DigiKey | 6 MM STAINLESS SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$32.1800 | Buy Now |
DISTI #
72621350
|
RS | SHAFT COLLAR THIN LINE TWO-PIECE 6MM BORE 0.984 IN. OD STAINLESS STEEL | Ruland Manufacturing ENSP25-6MM-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2900 / $20.9500 | RFQ |