Part Details for ENP-360-24 by Mean Well
Overview of ENP-360-24 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENP-360-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7117
|
Newark | Power Supply, Ac-Dc, 24V, 13A, No. Of Outputs:1Outputs, Output Power Max:359W, Output Voltage - Output 1:24V, Output Current - Output 1:13A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well ENP-360-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.0000 / $150.2600 | Buy Now |
DISTI #
1866-1633-ND
|
DigiKey | AC/DC CONVERTER 27.6V 359W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$104.7370 / $111.6000 | Buy Now |
DISTI #
ENP-360-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 13A 359W Desktop - Boxed Product (Development Kits) (Alt: ENP-360-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$97.9000 | Buy Now |
DISTI #
709-ENP-360-24
|
Mouser Electronics | Desktop AC Adapters 359W 27.6V 13A 7in width Level VI RoHS: Compliant | 0 |
|
$86.5000 / $118.2400 | Order Now |
DISTI #
71021688
|
RS | Power Supply, AC-DC, Desktop, 360W,27.6V,13A, Level VI | MEAN WELL ENP-360-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 34 |
|
$106.4200 / $118.2300 | Buy Now |
|
Future Electronics | ENP Series 360 W 90 to 264 VAC Input 24 V Output Desktop Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$115.2200 / $120.9900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 27.6V@13A - 360W RoHS: Compliant |
11 In Stock |
|
$86.5000 / $97.9000 | Buy Now |
DISTI #
69696233
|
Verical | AC/DC Power Supply Single-OUT 27.6V 13A 360W 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 10 |
|
$116.4603 / $122.8356 | Buy Now |
DISTI #
000000000005590199
|
Sager | Desktop AC Adapters 359W 27.6V 13A 7in width Level VI Min Qty: 1 | 375 |
|
$86.5200 / $97.8500 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 27.6V@13A - 360W RoHS: Compliant |
11 In Stock |
|
$86.5000 / $97.9000 | Buy Now |
Part Details for ENP-360-24
ENP-360-24 CAD Models
ENP-360-24 Part Data Attributes
|
ENP-360-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ENP-360-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |