Part Details for ENP-180-24 by Mean Well
Overview of ENP-180-24 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENP-180-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7111
|
Newark | Power Supply, Ac-Dc, 24V, 6.5A, No. Of Outputs:1Outputs, Output Power Max:179W, Output Voltage - Output 1:24V, Output Current - Output 1:6.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well ENP-180-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$93.6400 | Buy Now |
DISTI #
1866-1627-ND
|
DigiKey | AC/DC CONVERTER 27.6V 179W Min Qty: 1 Lead time: 12 Weeks Container: Box |
121 In Stock |
|
$61.3000 / $69.4000 | Buy Now |
DISTI #
ENP-180-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 6.5A 179W Desktop - Boxed Product (Development Kits) (Alt: ENP-180-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$61.3000 / $69.4000 | Buy Now |
DISTI #
709-ENP-180-24
|
Mouser Electronics | Desktop AC Adapters 27.6V 6.5A 180W POWER SUPPLY RoHS: Compliant | 1 |
|
$61.3000 / $69.4000 | Buy Now |
DISTI #
71007305
|
RS | Power Supply, AC-DC, Bench Top, 180W, 27.6V,6.5A, Level VI | MEAN WELL ENP-180-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$72.5000 / $75.9200 | RFQ |
|
Future Electronics | ENP-180 Series 179 W 48 V 6.5 A Level VI Desktop Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$69.4000 / $72.8700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 240W: 27.6V @ 6.5A - IEC 320-C14 Inlet - Lvl VI RoHS: Compliant |
3 In Stock |
|
$61.3000 / $69.4000 | Buy Now |
DISTI #
51743516
|
Verical | AC/DC Power Supply Single-OUT 27.6V 6.5A 179W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 2 |
|
$87.0765 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 11 |
|
$91.2500 / $97.0751 | Buy Now |
DISTI #
000000000005579223
|
Sager | Desktop AC Adapters 27.6V 6.5A 180W POWER SUPPLY Min Qty: 1 | 0 |
|
$61.3200 / $69.3500 | Buy Now |
Part Details for ENP-180-24
ENP-180-24 CAD Models
ENP-180-24 Part Data Attributes
|
ENP-180-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ENP-180-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES WITH 127 TO 370 VDC SUPPLY | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB,CE, EAC, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 6.5 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 23.5 V | |
Output Voltage-Nom | 27.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 179 W | |
Trim/Adjustable Output | YES |