Part Details for ENGNVMJST3D3N04C by onsemi
Overview of ENGNVMJST3D3N04C by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENGNVMJST3D3N04C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1974 |
|
RFQ | ||
DISTI #
ENGNVMJST3D3N04C
|
Avnet Silica | Power MOSFET, N Channel, 40 V, 157 A, 3.3 Milliohms, TCPAK, 10 Pins, Surface Mount (Alt: ENGNVMJST3D3N04C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |