ENG-LS-2006-10"X10"-5PK
3M

Overview of ENG-LS-2006-10"X10"-5PK by 3M

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XPN12006NC Toshiba Electronic Devices & Storage Corporation N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF)
CS-DNPDM6MMX2-006 Amphenol Cables on Demand Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft
XFL2006-823MEC Coilcraft Inc General Purpose Inductor, 82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808

Price & Stock for ENG-LS-2006-10"X10"-5PK by 3M

Part # Manufacturer Description Stock Price Buy
DISTI # 1067-ENG-LS-2006-10"X10"-5PK-ND
DigiKey FOAM 10"X10" POLYURETHANE 5PK Min Qty: 1 Lead time: 2 Weeks Container: Bulk 3
In Stock
  • 1 $39.2800
  • 10 $34.3930
  • 100 $30.7838
$30.7838 / $39.2800 Buy Now

CAD Models for ENG-LS-2006-10"X10"-5PK by 3M
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ENG-LS-2006-10"X10"-5PK by 3M.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ENG-LS-2006-10"X10"-5PK by 3M

Select Manufacturer
Which Manufacturer of ENG-LS-2006-10"X10"-5PK would you like to use for your alert(s)?
  • Please alert me when ENG-LS-2006-10"X10"-5PK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ENG-LS-2006-10"X10"-5PK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ENG-LS-2006-10"X10"-5PK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ENG-LS-2006-10"X10"-5PK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ENG-LS-2006-10"X10"-5PK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ENG-LS-2006-10"X10"-5PK by 3M

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: