Part Details for ENFVA7H5S09 by Panasonic Electronic Components
Overview of ENFVA7H5S09 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for ENFVA7H5S09
ENFVA7H5S09 CAD Models
ENFVA7H5S09 Part Data Attributes
|
ENFVA7H5S09
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ENFVA7H5S09
Panasonic Electronic Components
Voltage Controlled Oscillator, 1815MHz Min, 1885MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.8 V | |
Control Voltage-Min | 0.2 V | |
Modulation Sensitivity | 26 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1885 MHz | |
Operating Frequency-Min | 1815 MHz | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -7 dBm | |
Physical Dimension | 14.8mm x 10mm x 4.6mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |