Part Details for ENE102D-14A by Fuji Electric Co Ltd
Overview of ENE102D-14A by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ENE102D-14A
ENE102D-14A CAD Models
ENE102D-14A Part Data Attributes:
|
ENE102D-14A
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ENE102D-14A
Fuji Electric Co Ltd
RESISTOR, VOLTAGE DEPENDENT, 825V, 200J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 200 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 825 V |
Alternate Parts for ENE102D-14A
This table gives cross-reference parts and alternative options found for ENE102D-14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENE102D-14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72214S2621K101 | Varistor, 825V, 200J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ENE102D-14A vs B72214S2621K101 |
B72214-S2621-K101 | RESISTOR, VOLTAGE DEPENDENT, 825 V, 200 J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ENE102D-14A vs B72214-S2621-K101 |
B72214S2621K101 | RESISTOR, VOLTAGE DEPENDENT, 825V, 200J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ENE102D-14A vs B72214S2621K101 |
V14P625L1T | RESISTOR, VOLTAGE DEPENDENT, 825V, 200J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENE102D-14A vs V14P625L1T |
TND14V-102KB00AAA0 | Varistor, 825V, 200J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | ENE102D-14A vs TND14V-102KB00AAA0 |