Part Details for ENE101D-20A by Fuji Electric Co Ltd
Overview of ENE101D-20A by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Part Details for ENE101D-20A
ENE101D-20A CAD Models
ENE101D-20A Part Data Attributes
|
ENE101D-20A
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ENE101D-20A
Fuji Electric Co Ltd
RESISTOR, VOLTAGE DEPENDENT, 85V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 50 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for ENE101D-20A
This table gives cross-reference parts and alternative options found for ENE101D-20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENE101D-20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TND20V-101KB00AAA0 | Varistor, 85V, 50J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | ENE101D-20A vs TND20V-101KB00AAA0 |
VZ20D101KBSEX | Varistor, 85V, 50J, Through Hole Mount | World Products Inc | ENE101D-20A vs VZ20D101KBSEX |
B72220-S2600-K101 | Varistor, 85V, 50J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ENE101D-20A vs B72220-S2600-K101 |
VZ20D101KBSDZ | Varistor, 85V, 50J, Through Hole Mount | World Products Inc | ENE101D-20A vs VZ20D101KBSDZ |
VZ20D101KBSEZ | Varistor, 85V, 50J, Through Hole Mount | World Products Inc | ENE101D-20A vs VZ20D101KBSEZ |