Part Details for ENCL30-10MM-SS by Ruland Manufacturing Co Inc
Overview of ENCL30-10MM-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-001LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 10MM | |
11826-GAA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 10mm HT 40 pin. | |
10107377-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 10mm Plug 200 Position . |
Price & Stock for ENCL30-10MM-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-ENCL30-10MM-SS-ND
|
DigiKey | 10 MM STAINLESS SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$24.7300 | Buy Now |
DISTI #
72176975
|
RS | Shaft Collar, One-Piece, Thin Line, Bore 10mm, OD 30mm, W 8mm,303 Stainless Steel | Ruland Manufacturing ENCL30-10MM-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3800 | RFQ |