Part Details for ENC820D-10A by Fuji Electric Co Ltd
Overview of ENC820D-10A by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Part Details for ENC820D-10A
ENC820D-10A CAD Models
ENC820D-10A Part Data Attributes
|
ENC820D-10A
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ENC820D-10A
Fuji Electric Co Ltd
RESISTOR, VOLTAGE DEPENDENT, 65V, 8J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 8 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |
Alternate Parts for ENC820D-10A
This table gives cross-reference parts and alternative options found for ENC820D-10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC820D-10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q69X3047 | RESISTOR, VOLTAGE DEPENDENT, 65V, 8.4J, THROUGH HOLE MOUNT | TDK Epcos | ENC820D-10A vs Q69X3047 |
VZ10D820KBS | Varistor, 66V, 12J, Chassis Mount, RADIAL LEADED | World Products Inc | ENC820D-10A vs VZ10D820KBS |
TNR12G820K | RESISTOR, VOLTAGE DEPENDENT, 65V, 8J, THROUGH HOLE MOUNT | Chemi-Con | ENC820D-10A vs TNR12G820K |
SIOV-S10K50 | Varistor, 65V, 8.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ENC820D-10A vs SIOV-S10K50 |
MOV10500AKA | Varistor, 66V, 6J, Through Hole Mount, | Cooper Industries | ENC820D-10A vs MOV10500AKA |
Q69X3047 | Varistor, 65V, 8.4J, Through Hole Mount, | TDK Corporation | ENC820D-10A vs Q69X3047 |
V82ZT4 | Varistor, 68V, 8J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | ENC820D-10A vs V82ZT4 |
D6121ZOV500RA03 | RESISTOR, VOLTAGE DEPENDENT, 66V, 14J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | ENC820D-10A vs D6121ZOV500RA03 |
V82ZT4PX10 | Varistor, 68V, 8J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | ENC820D-10A vs V82ZT4PX10 |
V82ZT4 | METAL-OXIDE VARISTOR (MOV),50V V(RMS),2.5KA I(TM),RADIAL | Intersil Corporation | ENC820D-10A vs V82ZT4 |