-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9118
|
Newark | Ic, lan Node Controller, cmos, sop,28Pin Rohs Compliant: Yes |Microchip ENC28J60T-I/SO RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6100 | Buy Now |
DISTI #
ENC28J60T-I/SOCT-ND
|
DigiKey | IC ETHERNET CTRLR W/SPI 28-SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1100 In Stock |
|
$3.5000 / $4.2200 | Buy Now |
DISTI #
579-ENC28J60T-I/SO
|
Mouser Electronics | Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller RoHS: Compliant | 2971 |
|
$3.5000 / $4.2200 | Buy Now |
DISTI #
V72:2272_06435256
|
Arrow Electronics | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2224 Container: Cut Strips | Americas - 4281 |
|
$3.8090 / $4.2620 | Buy Now |
DISTI #
ENC28J60T-I/SO
|
Microchip Technology Inc | 28 PIN, HI PERFORMANCE, 1-MBIT FLASH MICROCONTROLLER W/ETHERNET PB FREE, Projected EOL: 2034-07-07 RoHS: Compliant pbFree: Yes | 96000 |
|
$3.0600 / $4.2200 | Buy Now |
|
Future Electronics | ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$3.8000 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - Single Chip - 10Mbps 3.3V - 28-Pin SOIC W - Tape&Reel RoHS: Compliant |
1600 In Stock 96000 Factory Stock |
|
$3.1800 / $3.4300 | Buy Now |
DISTI #
66386337
|
Verical | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2224 | Americas - 4755 |
|
$3.0750 / $3.5500 | Buy Now |
DISTI #
65108235
|
Verical | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2224 | Americas - 4281 |
|
$3.8090 / $4.2620 | Buy Now |
DISTI #
69726843
|
Verical | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2242 | Americas - 1600 |
|
$4.1990 / $4.4590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ENC28J60T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ENC28J60T-I/SO
Microchip Technology Inc
1 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | SPI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | MIL STD 1553 | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for ENC28J60T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC28J60T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENC28J60-I/SO | 1 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SOIC-28 | Microchip Technology Inc | ENC28J60T-I/SO vs ENC28J60-I/SO |