-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ENC28J60-I/SO by Microchip Technology Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3844
|
Newark | Ethernet Controller, 28Soic, Supported Standards:Ieee 802.3, Supply Voltage Min:3.1V, Supply Volt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 447 |
|
$3.5500 | Buy Now |
DISTI #
ENC28J60-I/SO-ND
|
DigiKey | IC ETHERNET CTRLR W/SPI 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
941 In Stock |
|
$3.4500 / $4.1400 | Buy Now |
DISTI #
ENC28J60-I/SO
|
Avnet Americas | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: ENC28J60-I/SO) RoHS: Compliant Min Qty: 189 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.4281 / $3.9994 | Buy Now |
DISTI #
579-ENC28J60-I/SO
|
Mouser Electronics | Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller RoHS: Compliant | 3049 |
|
$3.4500 / $4.1400 | Buy Now |
DISTI #
ENC28J60-I/SO
|
Microchip Technology Inc | 28 PIN, 8KB RAM, MAC & PHY, ETHERNET CONTROLLER, PB FREE, SOIC, Projected EOL: 2034-06-29 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube | 208134 |
|
$3.0300 / $4.1400 | Buy Now |
|
Future Electronics | ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube |
12 Tube |
|
$3.1900 / $3.4400 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - 10 Mbps - 3.3V - SOIC - W Tube - 28-Pin. RoHS: Compliant |
1080 In Stock 208845 Factory Stock |
|
$3.2990 / $3.7860 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | IC,LAN NODE CONTROLLER,CMOS,SOP,28PIN | 10 |
|
$3.4088 / $6.8175 | Buy Now |
|
Quest Components | IC,LAN NODE CONTROLLER,CMOS,SOP,28PIN | 5 |
|
$5.2800 / $7.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ENC28J60-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ENC28J60-I/SO
Microchip Technology Inc
1 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SOIC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | SPI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BYTE | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for ENC28J60-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC28J60-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ENC28J60-I/ML | Microchip Technology Inc | $4.2273 | 1 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | ENC28J60-I/SO vs ENC28J60-I/ML |
ENC28J60/SS | Microchip Technology Inc | $3.2608 | 1 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | ENC28J60-I/SO vs ENC28J60/SS |
ENC28J60T-I/SO | Microchip Technology Inc | Check for Price | 1 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SOIC-28 | ENC28J60-I/SO vs ENC28J60T-I/SO |
ENC28J60T/SS | Microchip Technology Inc | Check for Price | ENC28J60T/SS | ENC28J60-I/SO vs ENC28J60T/SS |
ENC28J60-I/SP | Microchip Technology Inc | $4.4854 | 1 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SPDIP-28 | ENC28J60-I/SO vs ENC28J60-I/SP |