Part Details for ENC1J-D28-L00128 by Bourns Inc
Overview of ENC1J-D28-L00128 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ENC1J-D28-L00128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-ENC1J-D28-L00128
|
Mouser Electronics | Encoders 128Cycle Axial RoHS: Not Compliant | 0 |
|
$27.7600 / $42.7100 | Order Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Plain 1.5oz.in Straight Digital Square Wave Bracket Mount PC Pins 128CPR | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
ENC1J-D28-L00128
|
Avnet Abacus | OPT.ENC. 128 CYCL 1/8 SHAFT (Alt: ENC1J-D28-L00128) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ENC1J-D28-L00128
ENC1J-D28-L00128 CAD Models
ENC1J-D28-L00128 Part Data Attributes:
|
ENC1J-D28-L00128
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENC1J-D28-L00128
Bourns Inc
Rotary Position Encoder, COMPACT PACKAGE-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | COMPACT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |