There are no models available for this part yet.
Overview of ENC1J-D28-L00100L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ENC1J-D28-L00100L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88K4399
|
Newark | Encoder-Rotary Optical /Tray Packaging Rohs Compliant: Yes |Bourns ENC1J-D28-L00100L RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1000 / $37.0100 | Buy Now | |
DISTI #
ENC1J-D28-L00100L-ND
|
DigiKey | ROTARY ENCODER OPTICAL 100PPR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
13 In Stock |
|
$32.1738 / $49.5000 | Buy Now | |
DISTI #
ENC1J-D28-L00100L
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Trays (Alt: ENC1J-D28-L00100L) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$30.6300 / $34.7957 | Buy Now | |
DISTI #
652-ENC1J-D28L00100L
|
Mouser Electronics | Encoders 100CPR AXIAL RoHS: Compliant | 0 |
|
$33.4100 / $49.5000 | Order Now | |
Onlinecomponents.com | Optical Encoder Rotary Incremental Plain 0.011N.m Straight Digital Square Wave Bracket Mount PC Pin 100CPR RoHS: Compliant |
84 In Stock |
|
$33.9800 / $51.0300 | Buy Now | ||
Master Electronics | Optical Encoder Rotary Incremental Plain 0.011N.m Straight Digital Square Wave Bracket Mount PC Pin 100CPR RoHS: Compliant |
84 In Stock |
|
$33.9800 / $51.0300 | Buy Now |
CAD Models for ENC1J-D28-L00100L by Bourns Inc
Part Data Attributes for ENC1J-D28-L00100L by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT, COMPACT PACKAGE-5
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Supply Voltage-Max
|
5 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|