Part Details for ENC101D-14A by Fuji Electric Co Ltd
Overview of ENC101D-14A by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ENC101D-14A
ENC101D-14A CAD Models
ENC101D-14A Part Data Attributes:
|
ENC101D-14A
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ENC101D-14A
Fuji Electric Co Ltd
RESISTOR, VOLTAGE DEPENDENT, 85V, 18J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 18 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for ENC101D-14A
This table gives cross-reference parts and alternative options found for ENC101D-14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC101D-14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV14600AQA | Varistor, 81V, 20J, Through Hole Mount, | Cooper Industries | ENC101D-14A vs MOV14600AQA |
V100ZT15X2855 | RESISTOR, VOLTAGE DEPENDENT, 81V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC101D-14A vs V100ZT15X2855 |
B72214S0600K101 | Varistor, 85V, 17J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ENC101D-14A vs B72214S0600K101 |
V100ZA15 | RESISTOR, VOLTAGE DEPENDENT, 81V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC101D-14A vs V100ZA15 |
V100ZS15 | RESISTOR, VOLTAGE DEPENDENT, 81V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC101D-14A vs V100ZS15 |
Z15L101 | Varistor, 85V, 20J, Through Hole Mount | HVCA & CKE | ENC101D-14A vs Z15L101 |
TNR15G101K | RESISTOR, VOLTAGE DEPENDENT, 85V, 20J, THROUGH HOLE MOUNT | Chemi-Con | ENC101D-14A vs TNR15G101K |
Q69X3136 | RESISTOR, VOLTAGE DEPENDENT, 85V, 17J, THROUGH HOLE MOUNT | TDK Epcos | ENC101D-14A vs Q69X3136 |
SIOV-S14K60 | Varistor, 85V, 17J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ENC101D-14A vs SIOV-S14K60 |
VZ14D101KBS | Varistor, 85V, 30J, Chassis Mount, RADIAL LEADED | World Products Inc | ENC101D-14A vs VZ14D101KBS |